Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
74HCT1G126GV Datasheet | NXP
Browse
Manufacturers
API
BOM
Account
NXP
74HCT1G126GV
Datasheet
NXP
74HCT1G126GV
74HCT1G126GV
74HCT1G126GV
Package
SO
Polarity
Non-Inverting
Quick Jump:
Pricing
Specs
Datasheet
Chat
Pricing & Availability
Distributor
Stock
Min Qty
78+
258+
Package Type
Action
Quest
2,817 In Stock
78
0.1944
0.1296
-
View
Technical Specifications
NXP 74HCT1G126GV technical specifications.
General
Package/Case
SO
Lead Free
Lead Free
Logic Function
Buffer
Number of Bits
1
Packaging
Tape and Reel
Polarity
Non-Inverting
RoHS Compliant
Yes
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account