
The 74HCT1G126GV125 is a CMOS inverting buffer with a single input and output, operating at a supply voltage of 5V. It is packaged in a TSOP package and is suitable for surface mount applications. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a propagation delay of 11ns and a turn-on delay time of 42ns, with a quiescent current of 20uA. The device is lead-free and RoHS compliant.
Sign in to ask questions about the NXP 74HCT1G126GV125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT1G126GV125 technical specifications.
| Package/Case | TSOP |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| Quiescent Current | 20uA |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 42ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT1G126GV125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
