
The 74HCT1G66GW,165 is a single-pole single-throw switch with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 250mW and a maximum supply current of 50mA. The switch is RoHS compliant and available in a TSSOP package quantity of 10000 units, packaged in tape and reel. It operates at a single supply voltage of 5V with an operating supply current of 20uA.
NXP 74HCT1G66GW,165 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 50mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 128R |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Current | 50mA |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT1G66GW,165 to view detailed technical specifications.
No datasheet is available for this part.
