XOR Gate 1-Element 2-IN CMOS Automotive 5-Pin TSSOP T/R
NXP 74HCT1G86GW-Q100H technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -2mA |
| Logic Function | XOR GATE |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.