
The 74HCT20D,653 is a dual 4-input NAND gate IC from NXP, featuring a propagation delay of 28ns and a quiescent current of 2uA. It operates over a temperature range of -40°C to 125°C and is available in a SO package. The device is RoHS compliant and suitable for surface mount applications. With a supply voltage range of 4.5V to 5.5V, this IC is ideal for use in a variety of digital logic circuits.
Sign in to ask questions about the NXP 74HCT20D,653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT20D,653 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | 4mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Inputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 28ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT20D,653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
