
The 74HCT20DB-T is a dual 2-input NAND gate from NXP, packaged in a SOT-337 case. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a maximum operating temperature of 125°C and is RoHS compliant. The propagation delay is 13ns, with high and low level output currents of -4mA and 4mA, respectively.
NXP 74HCT20DB-T technical specifications.
| Package/Case | SOT-337 |
| High Level Output Current | -4mA |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
