
The 74HCT20N is a 4-input NAND gate integrated circuit from NXP. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a DIP package and is compliant with RoHS regulations. The input capacitance is 3.5pF and the output current is 4mA. The 74HCT20N is not Reach SVHC compliant.
NXP 74HCT20N technical specifications.
| Package/Case | DIP |
| Input Capacitance | 3.5pF |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Inputs | 4 |
| Output Current | 4mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
