Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin DHVQFN EP T/R
NXP 74HCT240BQ-Q100,115 technical specifications.
| High Level Output Current | -7.8mA |
| Logic Function | Buffer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Polarity | Inverting |
| Quiescent Current | 8uA |
| RoHS | Compliant |
No datasheet is available for this part.