The 74HCT241 is an 8-channel 4-bit inverting buffer with 3-STATE output. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 4.5V and 5.5V. The device has a propagation delay of 22ns and a quiescent current of 8uA. It is packaged in a TSSOP package and is suitable for surface mount applications.
NXP 74HCT241PW112 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 0.25inch |
| High Level Output Current | -6mA |
| Length | 0.25inch |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 22ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 45ns |
| Weight | 0.25lb |
| Width | 0.25inch |
| RoHS | Compliant |
No datasheet is available for this part.