The 74HCT244BQ-G is an 8-input 3-state octal buffer from NXP, packaged in a SOT-764-20. It can handle high level output currents of up to -6mA and low level output currents of up to 6mA. The device operates within a temperature range of -40°C to 125°C and can be supplied with voltages between 4.5V and 5.5V. The 74HCT244BQ-G features 8 input lines and 8 output lines, with a propagation delay of 22ns.
Checking distributor stock and pricing after the page loads.
NXP 74HCT244BQ-G technical specifications.
| Package/Case | SOT-764-20 |
| High Level Output Current | -6mA |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 22ns |
| RoHS | Compliant |
No datasheet is available for this part.
