
NXP 74HCT245D,652, Bus Transceiver, 8-Bit Non-Inverting CMOS, 5V, 20-Pin SOIC
NXP 74HCT245D652 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Height | 2.45mm |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | Transceiver |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Functions | 8 |
| Number of Inputs | 8 |
| Polarity | Non-Inverting |
| Propagation Delay | 22ns |
| Supply Voltage-Nom | 5.5V |
| Width | 7.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
