
The 74HCT245D653 is an 8-bit bidirectional transceiver with 3-state outputs, designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and is powered by a 2V to 6V supply voltage. The device features a logic function of inverting transceiver with a high level output current of 6mA and a low level output current of 6mA. The 74HCT245D653 is packaged in a single SO package and is lead free.
Sign in to ask questions about the NXP 74HCT245D653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT245D653 technical specifications.
| Package/Case | SO |
| Direction | Bidirectional |
| High Level Output Current | 6mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Gates | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | 74HCT |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT245D653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
