
The 74HCT245N652 is an 8-bit bidirectional transceiver from NXP, packaged in a 18-pin PDIP. It operates at a supply voltage of 5V, with a maximum power dissipation of 750mW and a maximum operating temperature of 125°C. The device features a propagation delay of 12ns and a turn-on delay time of 22ns. It is designed for use in through-hole mounting applications and is compliant with lead-free standards.
Sign in to ask questions about the NXP 74HCT245N652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT245N652 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Height | 3.2mm |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| Quiescent Current | 8uA |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 22ns |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT245N652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
