
The 74HCT251DB,112 is a single supply multiplexer with 8 independent input lines and 1 output line. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage of 4.5-5.5V. The device is packaged in a surface mount SSOP package and is compliant with RoHS regulations. The multiplexer has a propagation delay of 19ns and a high level output current of 4mA.
Sign in to ask questions about the NXP 74HCT251DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT251DB,112 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Propagation Delay | 19ns |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT251DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
