
The 74HCT253D,652 is a dual 8-input 2-output CMOS multiplexer with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a propagation delay of 38ns and a maximum supply voltage of 5.5V with a minimum supply voltage of 4.5V. The device is lead-free and RoHS compliant, packaged in a surface mount SO package with a quantity of 1000 units per rail/tube. It is designed for use in 5V single supply applications.
Sign in to ask questions about the NXP 74HCT253D,652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT253D,652 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold, Tin, Matte |
| High Level Output Current | 6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 38ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT253D,652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
