
The 74HCT253DB,112 is a single 4:2 multiplexer with high level and low level output currents of 6mA. It operates over a temperature range of -40°C to 125°C and has a propagation delay of 17ns. The device is packaged in a surface mount SSOP package and is RoHS compliant. It is part of the 74HCT series and is suitable for use in single supply voltage applications between 4.5V and 5.5V.
Sign in to ask questions about the NXP 74HCT253DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT253DB,112 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 6mA |
| Independent Circuits | 1 |
| Logic Function | Multiplexer |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Propagation Delay | 17ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT253DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
