
Dual 4-input, 3-state multiplexer IC featuring 8 input lines and 2 output lines. This through-hole mounted component operates with a single supply voltage ranging from 4.5V to 5.5V, with a nominal 5V. It offers a high-level output current of 6mA and a low-level output current of 6mA. The device supports a wide operating temperature range from -40°C to 125°C and boasts a propagation delay of 38ns. Gold contact plating and lead-free construction ensure reliability and compliance.
NXP 74HCT253N,652 technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| High Level Output Current | 6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Functions | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Propagation Delay | 38ns |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT253N,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
