
The 74HCT257D,652 is an 8-input 4-output multiplexer from NXP, packaged in a surface mount SO package. It operates over a supply voltage range of 4.5 to 5.5V and can withstand temperatures between -40 and 125°C. The device has a maximum power dissipation of 500mW and is compliant with RoHS regulations. It is available in a rail or tube packaging with 1000 units per package.
Sign in to ask questions about the NXP 74HCT257D,652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT257D,652 technical specifications.
| Package/Case | SO |
| High Level Output Current | 6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT257D,652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
