The 74HCT257D653 is a single-channel multiplexer with a maximum operating temperature of 125°C and a supply voltage range of 4.5V to 5.5V. It features a high level output current of 6mA and a low level output current of 6mA. The device is packaged in a surface mount SO package and is lead free. It is suitable for use in applications where a single input needs to be selectively connected to one of multiple outputs.
Sign in to ask questions about the NXP 74HCT257D653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT257D653 technical specifications.
| Package/Case | SO |
| High Level Output Current | 6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | 74HCT |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT257D653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.