
The 74HCT257DB,118 is an 8-channel multiplexer with 4 independent input lines, operating at a supply voltage of 5V. It features a high level output current of 6mA and a low level output current of 6mA. The device is packaged in a surface mount SSOP package and is designed to operate over a temperature range of -40°C to 125°C. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the NXP 74HCT257DB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT257DB,118 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 6mA |
| Independent Circuits | 1 |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT257DB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
