The 74HCT259BQ-Q100,115 is a 5V non-inverting logic buffer with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It can handle a high level output current of -4mA and a low level output current of 5.2mA. The device operates over a temperature range of -40°C to 125°C and is designed for surface mount applications. The quiescent current is 8uA. The part does not have radiation hardening.
NXP 74HCT259BQ-Q100,115 technical specifications.
| High Level Output Current | -4mA |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Polarity | Non-Inverting |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.