
The 74HCT259D652 is an 8-bit D-type latch from NXP, featuring a CMOS technology and a SO package. It operates within a temperature range of -40°C to 125°C and has a maximum supply voltage of 5.5V. The device has a propagation delay of 20ns and a turn-on delay time of 20ns. It consumes a quiescent current of 8uA and has a high level output current of -4mA and a low level output current of 5.2mA. The device is lead-free and has a gold contact plating.
NXP 74HCT259D652 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| Quiescent Current | 8uA |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 20ns |
| Voltage | 6V |
| Weight | 0.007079oz |
| RoHS | Compliant |
No datasheet is available for this part.