The 74HCT259N652 is an 8-bit D-type latch with a non-inverting output. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is capable of withstanding a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The latch is packaged in a DIP and is lead-free. It features a propagation delay of 39ns and a turn-on delay time of 23ns. The quiescent current is 8uA.
NXP 74HCT259N652 technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 39ns |
| Quiescent Current | 8uA |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 23ns |
| RoHS | Compliant |
No datasheet is available for this part.