
The 74HCT259PW,112 is an 8-bit D-type flip-flop from NXP, operating on a 5V supply voltage. It features a TSSOP package and surface mount technology. The device has a propagation delay of 20ns and a turn-on delay time of 20ns. It is RoHS compliant and has a quiescent current of 8uA. The operating temperature range is -40°C to 125°C.
Sign in to ask questions about the NXP 74HCT259PW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT259PW,112 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 20ns |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT259PW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
