Latch Addressable 8-CH D-Type 16-Pin TSSOP T/R
NXP 74HCT259PW-Q100,118 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.