
The 74HCT273BQ-Q100X is an 8-bit D-type flip-flop with 8 input and 8 output lines, operating within a temperature range of -40°C to 125°C. It can handle supply voltages between 2V and 6V. This device is available in tape and reel packaging with a quantity of 3000 units. The propagation delay is 15ns. Note that this device is not RoHS compliant.
Sign in to ask questions about the NXP 74HCT273BQ-Q100X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT273BQ-Q100X technical specifications.
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74HCT273BQ-Q100X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
