The 74HCT273N652 is an 8-bit D-type flip-flop with a positive edge trigger, operating at a frequency of 36MHz. It is packaged in a PDIP package and is suitable for through-hole mounting. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can supply a maximum of 5.2mA of output current and has a quiescent current of 8uA. The 74HCT273N652 is a lead-free device and is suitable for use in a variety of applications.
NXP 74HCT273N652 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 36MHz |
| Height | 3.2mm |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Input Lines | 10 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| Width | 6.4mm |
| RoHS | Compliant |
No datasheet is available for this part.