Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP 74HCT273PW118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 36MHz |
| High Level Output Current | 4mA |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | 74HCT |
| Turn-On Delay Time | 15ns |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT273PW118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
