NXP 74HCT27BQ-Q100X 74HCT27BQ-Q100/DHVQFN14/REEL7/
NXP 74HCT27BQ-Q100X technical specifications.
| Contact Plating | Gold |
| High Level Output Current | 4mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Inputs | 3 |
| Packaging | Tape and Reel |
| Propagation Delay | 21ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.