
The 74HCT27DB,118 is a 3-input NOR gate from NXP, featuring a propagation delay of 21ns and a quiescent current of 2uA. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a surface-mount SSOP package and is compliant with RoHS regulations. It has a high level output current of 4mA and a low level output current of 4mA.
Sign in to ask questions about the NXP 74HCT27DB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT27DB,118 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | 4mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 21ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT27DB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
