The 74HCT27PW,112 is a 3-input NOR gate from NXP, packaged in a TSSOP. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The gate has a propagation delay of 21ns and a quiescent current of 2uA. It can handle an output current of 4mA and is suitable for use in 5V and 5.5V supply voltage applications.
NXP 74HCT27PW,112 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 0.25inch |
| High Level Output Current | -4mA |
| Length | 0.25inch |
| Logic Function | NOR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 21ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 32ns |
| Weight | 0.25lb |
| Width | 0.25inch |
| RoHS | Compliant |
No datasheet is available for this part.