The 74HCT27PW-Q100J is a NOR gate integrated circuit from NXP, packaged in a surface-mount TSSOP package with gold contact plating. It can supply up to 4mA of current at high logic levels and 4mA at low logic levels. The device operates within a temperature range of -40°C to 125°C and can be powered with a supply voltage between 4.5V and 5.5V. The quiescent current is 2uA.
NXP 74HCT27PW-Q100J technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.