
The 74HCT280DB,112 is a 9-bit CMOS logic gate from NXP, packaged in a 14-pin SSOP package. It operates over a temperature range of -40°C to 125°C and is designed for use with a 5V supply voltage. The device has a propagation delay of 45ns and a quiescent current of 8uA. It is RoHS compliant and features gold contact plating.
Sign in to ask questions about the NXP 74HCT280DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT280DB,112 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Height | 1.8mm |
| High Level Output Current | -6mA |
| Length | 6.4mm |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Propagation Delay | 45ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Weight | 0.004296oz |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT280DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
