
The 74HCT280DB,118 is a 9-bit hex inverter with a propagation delay of 45ns. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage of 5V. The device is available in a surface mount SSOP package and is compliant with RoHS regulations. The inverter has a high level output current of -6mA and a low level output current of 6mA. The quiescent current is 8uA, and the maximum supply current is 8uA.
Sign in to ask questions about the NXP 74HCT280DB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT280DB,118 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -6mA |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 45ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT280DB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
