
The 74HCT280DB-T is a 9-bit bus switch from NXP, featuring a high level output current of -6mA and low level output current of 6mA. It operates within a temperature range of -40°C to 125°C and has a propagation delay of 45ns. The device is RoHS compliant and is available in a tape and reel packaging. The 74HCT280DB-T is designed to work with a supply voltage of 5V, with a maximum supply current of 8uA and a maximum supply voltage of 5.5V.
NXP 74HCT280DB-T technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -6mA |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 45ns |
| RoHS Compliant | Yes |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT280DB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
