The 74HCT2G00DC-Q100H is a NAND gate logic IC from NXP, packaged in a VSSOP. It operates within a supply voltage range of 4.5 to 5.5 volts and can withstand temperatures between -40 and 125 degrees Celsius. The IC features a high level output current of -4mA and a low level output current of 4mA. It is designed for surface mount applications and has a quiescent current of 20uA. The 74HCT2G00DC-Q100H is RoHS compliant and not radiation hardened.
NXP 74HCT2G00DC-Q100H technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.