This Schmitt trigger inverter from NXP operates over a supply voltage range of 4.5V to 5.5V and features a quiescent current of 1uA. It can handle high level output currents of up to -4mA and low level output currents of up to 4mA. The device is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
NXP 74HCT2G04GV-Q100H technical specifications.
| Contact Plating | Tin |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Schmitt Trigger, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Quiescent Current | 1uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.