
The 74HCT2G08DC125 is a dual 2-input AND gate IC from NXP, packaged in a VSSOP package for surface mount applications. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 4.5V and 5.5V. The device has a propagation delay of 14ns and a quiescent current of 20uA. It is not radiation hardened.
Sign in to ask questions about the NXP 74HCT2G08DC125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT2G08DC125 technical specifications.
| Package/Case | VSSOP |
| High Level Output Current | 4mA |
| Logic Function | AND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 14ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Series | 74HCT |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT2G08DC125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
