The 74HCT2G08DP-Q100H is a surface mount AND gate from NXP, packaged in a TSSOP. It operates over a temperature range of -40°C to 125°C and can supply up to 4mA of current. The device is not radiation hardened and is not RoHS compliant. It has a quiescent current of 20uA and can handle supply voltages between 4.5V and 5.5V.
NXP 74HCT2G08DP-Q100H technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Logic Function | AND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.