
NXP 74HCT2G14GV-Q100H technical specifications.
| Package/Case | TSOP |
| Contact Plating | Tin |
| High Level Output Current | 4mA |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 32ns |
| Quiescent Current | 1uA |
| RoHS Compliant | No |
| Turn-On Delay Time | 16ns |
| RoHS | Not Compliant |
No datasheet is available for this part.