
The 74HCT2G14GV125 is a dual Schmitt trigger IC from NXP, featuring a high level output current of 4mA and a low level output current of 4mA. It operates within a temperature range of -40°C to 125°C and is designed for use with a 5V supply voltage. The device is packaged in a lead-free TSOP and is available in tape and reel packaging. With a propagation delay of 32ns and a quiescent current of 1uA, this IC is suitable for a variety of applications.
Sign in to ask questions about the NXP 74HCT2G14GV125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT2G14GV125 technical specifications.
| Package/Case | TSOP |
| High Level Output Current | 4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 32ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT2G14GV125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
