
The 74HCT2G14GW125 is a dual inverter, buffer, and Schmitt trigger IC from NXP, packaged in a TSSOP package. It operates over a temperature range of -40°C to 125°C and is powered by a 4.5V to 5.5V supply voltage. The device has a propagation delay of 32ns and a turn-on delay time of 48ns. It features a quiescent current of 1uA and a high level output current of -4mA and a low level output current of 4mA. The 74HCT2G14GW125 is a CMOS technology device and is not radiation hardened.
Sign in to ask questions about the NXP 74HCT2G14GW125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT2G14GW125 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Inverter, Buffer, Schmitt Trigger |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 32ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 48ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT2G14GW125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
