
The 74HCT2G32DP125 is a dual OR gate integrated circuit from NXP. It features a TSSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C and has a propagation delay of 24ns. The 74HCT2G32DP125 is a lead-free product and is suitable for use in high-reliability applications.
Sign in to ask questions about the NXP 74HCT2G32DP125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT2G32DP125 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 24ns |
| Quiescent Current | 1uA |
| Series | 74HCT |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT2G32DP125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
