
The 74HCT2G34GV125 is a dual inverting buffer from NXP, featuring a CMOS technology and a maximum operating temperature of 125°C. It has a propagation delay of 18ns and a quiescent current of 1uA. The device is packaged in a TSOP package and is lead free. It operates at a supply voltage of 5V and has a maximum supply voltage of 5.5V. The buffer has a high level output current of -4mA and a low level output current of 4mA.
NXP 74HCT2G34GV125 technical specifications.
| Package/Case | TSOP |
| Contact Plating | Tin |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Quiescent Current | 1uA |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 29ns |
| RoHS | Compliant |
No datasheet is available for this part.
