The 74HCT2G66DP/S911,1 is a 5V logic switch with a maximum power dissipation of 300mW and a package type of TSSOP. It operates within a temperature range of -40°C to 125°C and is designed for single supply voltage applications. The device is available in quantities of 3000 and packaged in tape and reel. It is not radiation hardened and has a series resistance of 95 Ohm.
NXP 74HCT2G66DP/S911,1 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | 95 Ohm |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT2G66DP/S911,1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.