XOR Gate 2-Element 2-IN CMOS Automotive 8-Pin TSSOP T/R
NXP 74HCT2G86DP-Q100H technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 19ns |
| Quiescent Current | 1uA |
| RoHS Compliant | No |
| Series | 74HCT |
| Technology | CMOS |
| RoHS | Not Compliant |
No datasheet is available for this part.