
The 74HCT2G86GD,125 is a dual XOR/OR gate IC from NXP, featuring a SOT-996-2 package and surface mount design. It operates within a temperature range of -40°C to 125°C and is powered by a 5V supply voltage. The IC has a propagation delay of 19ns and a quiescent current of 1uA. It is RoHS compliant and suitable for use in CMOS technology.
NXP 74HCT2G86GD,125 technical specifications.
| Package/Case | SOT-996-2 |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 19ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT2G86GD,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
