
The 74HCT30D652 is an 8-input NAND gate from NXP, packaged in a surface mount SO package. It operates over a temperature range of -40°C to 125°C and features a propagation delay of 28ns. The device has a quiescent current of 2uA and a high level output current of 4mA. It is available in a rail/Tube packaging with 57 devices per package.
Sign in to ask questions about the NXP 74HCT30D652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT30D652 technical specifications.
| Package/Case | SO |
| High Level Output Current | 4mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Output Current | 4mA |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Propagation Delay | 28ns |
| Quiescent Current | 2uA |
| Series | 74HCT |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT30D652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
