
The 74HCT30PW-Q100J is a single NAND gate IC from NXP, featuring 8 input lines and 1 output line. It operates at a supply voltage of 5V, with a maximum output current of 25mA. The device is packaged in TSSOP and is RoHS compliant. It has a propagation delay of 16ns and a quiescent current of 2uA. The operating temperature range is -40°C to 125°C.
Sign in to ask questions about the NXP 74HCT30PW-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT30PW-Q100J technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 25mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 16ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT30PW-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
