
The 74HCT365DB,112 is a 6-channel inverting buffer with 6-bit logic function, operating on an 8-input configuration. It features a 3-state output type and a maximum power dissipation of 500mW. The device is packaged in a surface mount SSOP package and is compliant with RoHS standards. It operates within a temperature range of -40°C to 125°C, with a quiescent current of 8uA and a propagation delay of 11ns.
Sign in to ask questions about the NXP 74HCT365DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT365DB,112 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -6mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 6 |
| Number of Channels | 6 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 53ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT365DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
